Part Details for 90382-2 by TE Connectivity
Overview of 90382-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 90382-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1160
|
Newark | Crimp Tool, Type Xii Contacts, Crimp Tool Type:Ratchet, For Use With:Amp Type Xii 16-12Awg Contacts, Product Range:Te Connectivity/Amp 903, Crimp Size:16Awg To 12Awg Rohs Compliant: Yes |Amp Te Connectivity 90382-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$2,585.6500 | Buy Now |
DISTI #
A9911-ND
|
DigiKey | TOOL HAND CRIMPER 12-16AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$2,940.2100 | Buy Now |
DISTI #
90382-2
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 90382-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$2,593.4040 / $3,120.8760 | Buy Now |
DISTI #
46F1160
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 46F1160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$3,199.9200 | Buy Now |
DISTI #
571-903822
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP TOOL 12-16 | 4 |
|
$2,940.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$2,680.2500 | Buy Now |
DISTI #
AMP90382-2
|
Heilind Electronics | HEAVY HEAD HAND TOOL TX11 | Americas - 2 in Stock |
|
$3,232.0588 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Ratchet - AMP TYPE XII 16-12AWG Contacts - Te Connectivity / Amp 903. RoHS: Compliant |
13 In Stock |
|
$2,440.2500 / $2,489.1200 | Buy Now |
DISTI #
90382-2
|
TTI | Crimpers / Crimping Tools CRIMP TOOL 12-16 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,772.2000 | Buy Now |
DISTI #
90382-2
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 90382-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$2,593.4040 / $3,120.8760 | Buy Now |
Part Details for 90382-2
90382-2 CAD Models
90382-2 Part Data Attributes:
|
90382-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
90382-2
TE Connectivity
HEAVY HEAD HAND TOOL TX11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |