Part Details for 9037HW38Z20 by Telemechanique Sensors
Overview of 9037HW38Z20 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9037HW38Z20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7719
|
Newark | Float Switch, Dpst-Nc-Db, Nema 4, Operating Pressure Max:-, Sensor Body Material:-, Output Current:-, Product Range:Pumptrol Series |Telemecanique Sensors 9037HW38Z20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$489.3100 | Buy Now |
DISTI #
5452-9037HW38Z20-ND
|
DigiKey | FLOAT SWITCH, SQUARE D PUMPTROL, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$400.3600 | Buy Now |
DISTI #
996-9037HW38Z20
|
Mouser Electronics | Liquid Level Sensors FLOAT SWITCH 575VAC 1HP H +OPTIONS | 0 |
|
$400.3500 / $400.3600 | Order Now |
DISTI #
72196012
|
RS | FLOAT SWITCH 575VAC 1HP H +OPTIONS | Telemecanique Sensors 9037HW38Z20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$448.0900 | RFQ |