Part Details for 9037660000 by Weidmüller Interface GmbH & Co. KG
Overview of 9037660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9037660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T6911
|
Newark | H2,5/27T Zh Gr |Weidmuller 9037660000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$15.9600 / $22.1200 | Buy Now |
DISTI #
9037660000-ND
|
DigiKey | CONN FERRULE 2X14AWG GRAY Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2238 | Buy Now |
DISTI #
9037660000
|
Avnet Americas | Twin Wire-End Ferrule Terminal with Plastic Collars 2.5mm? 14AWG Copper Electro-Galvanized Plated Gray Loose - Bulk (Alt: 9037660000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9037660000
|
Mouser Electronics | Terminals H2,5/27T ZH GR | 600 |
|
$0.1220 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 14AWG - Grey - O/A L: 27mm-Pin L: 18mm - 100/Pkg RoHS: Compliant | 0 |
|
$0.1205 / $0.1788 | Buy Now |