Part Details for 9037540000 by Weidmüller Interface GmbH & Co. KG
Overview of 9037540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9037540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1959
|
Newark | Terminal, Twin Wire, 12Awg, Grey, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Pin Length:18Mm, Insulator Colour:Gray, Product Range:-, Overall Length:28Mm, Insulator Material:Pp (Polypropylene) Rohs Compliant: Yes |Weidmuller 9037540000 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 3 |
|
$15.3500 / $22.2500 | Buy Now |
DISTI #
281-5167-ND
|
DigiKey | CONN FERRL DIN 2X12AWG GRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
320 In Stock |
|
$0.1771 / $0.4400 | Buy Now |
DISTI #
28X1959
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Gray - Boxed Product (Development Kits) (Alt: 28X1959) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Box | 3 Partner Stock |
|
$17.2100 / $22.2500 | Buy Now |
DISTI #
9037540000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Gray - Bag (Alt: 9037540000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$13.3725 | Buy Now |
DISTI #
470-9037540000
|
Mouser Electronics | Terminals H4,0/28D ZH GR | 1100 |
|
$0.1710 / $0.2220 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 12AWG - Grey - O/A L: 28mm-Pin L: 18mm - 100/Pkg RoHS: Compliant | 2000 Factory Stock |
|
$0.1404 / $0.2115 | Buy Now |
|
Master Electronics | Wire End Ferrule - 12AWG - Grey - O/A L: 28mm-Pin L: 18mm - 100/Pkg RoHS: Compliant | 2000 Factory Stock |
|
$0.1404 / $0.2115 | Buy Now |