Part Details for 9037430000 by Weidmüller Interface GmbH & Co. KG
Overview of 9037430000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9037430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T6906
|
Newark | H0,75/24D Zh Gr |Weidmuller 9037430000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$67.6300 / $77.9200 | Buy Now |
DISTI #
9037430000-ND
|
DigiKey | CONN FERRL DIN 2X18AWG GRY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1000 In Stock |
|
$0.1287 / $0.3200 | Buy Now |
DISTI #
9037430000
|
Avnet Americas | Wire End Ferrule Twin Wire 18AWG 18mm Tin Gray Bag - Bulk (Alt: 9037430000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9037430000
|
Mouser Electronics | Terminals H0,75/24D ZH GR | 0 |
|
$0.1170 / $0.1530 | Order Now |
|
Onlinecomponents.com | Wire End Ferrule - 18AWG - Grey - O/A L: 24mm-Pin L: 12mm - 500/Pkg RoHS: Compliant | 0 |
|
$0.1052 / $0.1624 | Buy Now |