-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8687
|
Newark | Connector Housing, Rcpt, 6Pos, 3.96Mm Rohs Compliant: Yes |Molex 90331-1003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4716 |
|
$0.1620 / $0.2860 | Buy Now |
DISTI #
0903311003
|
Avnet Americas | Connector Housing Power Receptacle 6 Position 3.96mm Crimp Straight Cable Mount Bag - Bulk (Alt: 0903311003) Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0964 / $0.1167 | Buy Now |
DISTI #
538-90331-1003
|
Mouser Electronics | Headers & Wire Housings 6CKT 3.96MM PITCH HOUSING RoHS: Compliant | 2476 |
|
$0.1000 / $0.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0840 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90331-1003
Molex
Buy Now
Datasheet
|
Compare Parts:
90331-1003
Molex
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 08-50-0277; 08-50-0276, POLARIZED | |
Body Depth | 0.772 inch | |
Body Length | 0.932 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90331-1003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90331-1003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1123722-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 90331-1003 vs 3-1123722-6 |
5-1123722-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 90331-1003 vs 5-1123722-6 |