Part Details for 903273310 by Molex
Overview of 903273310 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903273310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903273310
|
Avnet Americas | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Bag (Alt: 903273310) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | 0 |
|
RFQ | |
DISTI #
MOL90327-3310
|
Interstate Connecting Components | 1.27MM PF CONN LOPRO IDT WHT 76AU 10CKT | 1880 |
|
$1.0945 / $1.3836 | Buy Now |
DISTI #
903273310
|
Avnet Abacus | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Bag (Alt: 903273310) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
903273310
|
Avnet Abacus | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Bag (Alt: 903273310) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500105564
|
Chip1Stop | Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount Picoflex® Bag RoHS: Compliant | 11618 |
|
$1.4100 / $1.7400 | Buy Now |
DISTI #
C1S516503151467
|
Chip1Stop | Conn IDC Connector RCP 10 POS 1.27mm IDT RA Cable Mount PicoflexR Bag RoHS: Compliant | 3 |
|
$0.6103 | Buy Now |