Part Details for 903270308 by Molex
Overview of 903270308 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903270308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-90327-0308
|
TME | Plug, wire-board, female, PIN: 8, 1.27mm, IDC, for ribbon cable Min Qty: 2 | 35843 |
|
$0.2380 / $0.3930 | Buy Now |
DISTI #
MOL90327-0308
|
Interstate Connecting Components | 1.27MM PF CONN LOPRO IDT WHT SN 8CKT | 1421 |
|
$0.2391 / $0.3022 | Buy Now |
DISTI #
COREC13917
|
Rutronik | 08 P PICOFLEX HOUS LOW PROF IDT RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk |
Stock DE - 4500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1935 / $0.2047 | Buy Now |
DISTI #
903270308
|
Avnet Abacus | Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Bag (Alt: 903270308) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 22500 |
|
Buy Now | |
|
New Advantage Corporation | ConnIDCConnectorRCP8POS2.54mmIDTRACableMountBag,WiretoBoard/WireToWireConnectors RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 21000 |
|
$0.1968 / $0.2115 | Buy Now |