-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5994
|
Newark | Connector, Header, 10Pos, 1Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Picoflex 90325 Series Rohs Compliant: Yes |Molex 90325-9010 (Alternate Part Number: 800753676053 Min Qty: 97 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3380 / $0.3840 | Buy Now |
DISTI #
0903259010
|
Avnet Americas | Conn Ribbon Cable Connector HDR 10 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0903259010) RoHS: Compliant Min Qty: 1536 Package Multiple: 1536 Lead time: 36 Weeks, 1 Days Container: Tube | 436 |
|
RFQ | |
DISTI #
538-90325-9010
|
Mouser Electronics | Headers & Wire Housings PICOFLEX 10P HDR SN R/A LP W/PCB PEGS RoHS: Compliant | 3862 |
|
$0.2910 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Conn Picoflex HDR 10 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube RoHS: Compliant |
164 Partner Stock |
|
$0.2397 / $0.3264 | Buy Now |
DISTI #
90325-9010
|
TTI | Headers & Wire Housings PICOFLEX 10P HDR SN R/A LP W/PCB PEGS RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 32 Container: Tube |
Americas - 1824 In Stock |
|
Buy Now | |
DISTI #
0903259010
|
Avnet Americas | Conn Ribbon Cable Connector HDR 10 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0903259010) RoHS: Compliant Min Qty: 1536 Package Multiple: 1536 Lead time: 36 Weeks, 1 Days Container: Tube | 436 |
|
RFQ | |
|
Master Electronics | Conn Picoflex HDR 10 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube RoHS: Compliant |
164 Partner Stock |
|
$0.2397 / $0.3264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90325-9010
Molex
Buy Now
Datasheet
|
Compare Parts:
90325-9010
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 36 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.667 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |