Part Details for 90325-5910 by Molex
Overview of 90325-5910 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 90325-5910
90325-5910 CAD Models
90325-5910 Part Data Attributes
|
90325-5910
Molex
Buy Now
Datasheet
|
Compare Parts:
90325-5910
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90325-5910
This table gives cross-reference parts and alternative options found for 90325-5910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90325-5910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90779-7004 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 90325-5910 vs 90779-7004 |
90325-7910 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 90325-5910 vs 90325-7910 |
90325-0910 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 90325-5910 vs 90325-0910 |
20021511-00010T9LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 90325-5910 vs 20021511-00010T9LF |
87407-105LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 90325-5910 vs 87407-105LF |
73543-105LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 90325-5910 vs 73543-105LF |
72451-105LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 90325-5910 vs 72451-105LF |
72451-105LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 90325-5910 vs 72451-105LF |
90325-9910 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 90325-5910 vs 90325-9910 |
87405-205LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 90325-5910 vs 87405-205LF |