Part Details for 90325-0010 (ALTERNATE: 903250010) by Molex
Overview of 90325-0010 (ALTERNATE: 903250010) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90325-0010 (ALTERNATE: 903250010)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70372622
|
RS | PICOFLEX Series, Through Hole IDC Connector Plug, 10 Way, 1 Row, 1.27mm Pitch | Molex Incorporated 90325-0010 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3900 / $0.5700 | RFQ |