Part Details for 90325-0004 by Molex
Overview of 90325-0004 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 90325-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4922
|
Newark | Wire-Board Connector Header 4Pos, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Picoflex 90325 Series Rohs Compliant: Yes |Molex 90325-0004 (Alternate Part Number: 800753538443 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.1720 / $0.3500 | Buy Now |
DISTI #
46WX958
|
Newark | Wire-To-Board Connector, Picoflex 90325 Series, Through Hole, Header, 4, 1.27 Mm Rohs Compliant: Yes |Molex 90325-0004 (Alternate Part Number: 800753538443 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.3500 | Buy Now |
DISTI #
60H4922
|
Avnet Americas | Conn Wire to Board Header 4 POS 1.27mm Solder ST Through Hole - Bulk (Alt: 60H4922) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Bulk | 975 Partner Stock |
|
$0.1770 / $0.3500 | Buy Now |
DISTI #
0903250004
|
Avnet Americas | Conn Wire to Board Header 4 POS 1.27mm Solder ST Through Hole - Bulk (Alt: 0903250004) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Picoflex HDR 4 POS 1.27mm Solder ST Thru-Hole Picoflex® Bag RoHS: Compliant |
7436 Partner Stock |
|
$0.1070 / $0.1150 | Buy Now |
DISTI #
66294518
|
Verical | Conn Picoflex HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole Picoflex Bag RoHS: Compliant Min Qty: 348 Package Multiple: 1 | Americas - 7436 |
|
$0.1510 / $0.1800 | Buy Now |
DISTI #
77796820
|
Verical | Conn Picoflex HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole Picoflex Bag RoHS: Compliant Min Qty: 400 Package Multiple: 1 | Americas - 5550 |
|
$0.2056 / $0.2409 | Buy Now |
DISTI #
90325-0004
|
TTI | Headers & Wire Housings PICOFLEX 4P HDR LOPRO SN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MX-90325-0004
|
TME | Connector: wire-board, socket, male, PIN: 4, 1.27mm, THT, PicoFlex Min Qty: 5 | 0 |
|
$0.1940 / $0.3180 | RFQ |
|
Chip 1 Exchange | INSTOCK | 16881 |
|
RFQ |
Part Details for 90325-0004
90325-0004 CAD Models
90325-0004 Part Data Attributes
|
90325-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
90325-0004
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.367 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90325-0004
This table gives cross-reference parts and alternative options found for 90325-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90325-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90325-3004 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 90325-0004 vs 90325-3004 |