Part Details for 90311-040LF by Amphenol FCi
Overview of 90311-040LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90311-040LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 40 Position | |
90311-024LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 24 Position | |
90311-022LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 22 Position |
Price & Stock for 90311-040LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG90311-040LF
|
Heilind Electronics | MINITEK 2MM CTW HOUSING | Americas - 0 in Stock |
|
$1.6213 / $1.6479 | Buy Now |
DISTI #
59271642
|
Verical | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 40 Position RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 400 |
|
$1.8000 / $2.2000 | Buy Now |
DISTI #
51639152
|
Verical | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 40 Position RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1946 | Americas - 210 |
|
$1.8460 / $2.8470 | Buy Now |
DISTI #
BRG90311-040LF
|
Interstate Connecting Components | MINITEK 2MM CTW HOUSING | 0 |
|
$1.6213 / $1.6479 | Buy Now |
Part Details for 90311-040LF
90311-040LF CAD Models
90311-040LF Part Data Attributes
|
90311-040LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
90311-040LF
Amphenol FCi
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Body Breadth | 0.184 inch | |
Body Depth | 0.28 inch | |
Body Length | 1.59 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 90311-040LF
This table gives cross-reference parts and alternative options found for 90311-040LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90311-040LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51915-109GLF | Board Connector, 27 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | 90311-040LF vs 51915-109GLF |
63788-203LF | Board Connector, 25 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | 90311-040LF vs 63788-203LF |
70406-302 | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 90311-040LF vs 70406-302 |
51915-096 | Board Connector, 46 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 90311-040LF vs 51915-096 |
10068573-048LF | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, LEAD FREE | Amphenol FCi | 90311-040LF vs 10068573-048LF |
70406-204 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 90311-040LF vs 70406-204 |
51915-092GLF | Board Connector, 18 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | 90311-040LF vs 51915-092GLF |
63788-301LF | Board Connector, 56 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | 90311-040LF vs 63788-301LF |
10068573-024LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, LEAD FREE | Amphenol FCi | 90311-040LF vs 10068573-024LF |
90311-050LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 90311-040LF vs 90311-050LF |