Part Details for 90311-010LF by Amphenol FCi
Results Overview of 90311-010LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
90311-010LF Information
90311-010LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-010LF | Amphenol Communications Solutions | 67273-010LF-VERTICAL GUIDE PIN SLOTT | |
10122460-010LF | Amphenol Communications Solutions | 10122460-010LF-PWR LO PRO,RAH,35S+20P | |
90311-010LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Housing, Polarized with Latch, Double Row, 10 positions |
Price & Stock for 90311-010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00910563
|
Arrow Electronics | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 10 Position RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2436 | Europe - 2000 |
|
$0.3813 | Buy Now |
DISTI #
V36:1790_06367659
|
Arrow Electronics | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 10 Position RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2345 | Americas - 543 |
|
$0.3721 / $0.4999 | Buy Now |
DISTI #
70088994
|
RS | MINITEK : CRIMP-TO-WIRE HOUSING DOUBLEROW POL. W/LATCH 10 POSITION | Amphenol FCI (Amphenol CS) 9031... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 266 |
|
$0.7100 / $0.9800 | Buy Now |
DISTI #
BRG90311-010LF
|
Heilind Electronics | MINITEK 2MM CTW HOUSING--DR W CENTER KEY | Americas - 3395 in Stock |
|
$0.5116 / $0.6641 | Buy Now |
DISTI #
66060212
|
Verical | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 10 Position RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 730 |
|
$0.5500 / $0.6300 | Buy Now |
DISTI #
77321937
|
Verical | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 10 Position RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 634 |
|
$0.5313 | Buy Now |
DISTI #
BRG90311-010LF
|
Interstate Connecting Components | MINITEK 2MM CTW HOUSING--DR W CENTER KEY | 679 |
|
$0.5116 / $0.6641 | Buy Now |
Part Details for 90311-010LF
90311-010LF CAD Models
90311-010LF Part Data Attributes
|
90311-010LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
90311-010LF
Amphenol FCi
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.184 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.41 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 90311-010LF
This table gives cross-reference parts and alternative options found for 90311-010LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90311-010LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90311-010 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Black Insulator, Plug | 90311-010LF vs 90311-010 |