Part Details for 90311-008LF by Amphenol Corporation
Overview of 90311-008LF by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90311-008LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90311-008LF
|
Avnet Americas | Conn Housing 8 POS 2mm Crimp ST Cable Mount Bag - Bag (Alt: 90311-008LF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.3761 / $0.4471 | Buy Now |
DISTI #
09P8384
|
Avnet Americas | Conn Housing 8 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 09P8384) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 276 Partner Stock |
|
$0.6260 / $0.8280 | Buy Now |
DISTI #
649-90311-008LF
|
Mouser Electronics | Headers & Wire Housings Crimp-to-Wire Hsg Pol, Latch,Dbl Rw,8P RoHS: Compliant | 333 |
|
$0.4050 / $0.7900 | Buy Now |
DISTI #
90311-008LF
|
TTI | Headers & Wire Housings Crimp-to-Wire Hsg Pol, Latch,Dbl Rw,8P RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 1475 In Stock |
|
$0.3850 / $0.4830 | Buy Now |
DISTI #
90311-008LF
|
Avnet Americas | Conn Housing 8 POS 2mm Crimp ST Cable Mount Bag - Bag (Alt: 90311-008LF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.3761 / $0.4471 | Buy Now |
DISTI #
09P8384
|
Avnet Americas | Conn Housing 8 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 09P8384) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 276 Partner Stock |
|
$0.6260 / $0.8280 | Buy Now |
DISTI #
90311-008LF
|
Avnet Abacus | Conn Housing 8 POS 2mm Crimp ST Cable Mount Bag (Alt: 90311-008LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | |
DISTI #
90311-008LF
|
Avnet Asia | Conn Housing 8 POS 2mm Crimp ST Cable Mount Bag (Alt: 90311-008LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.3256 / $0.3669 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.5200 / $0.5571 | Buy Now |