There are no models available for this part yet.
Overview of 90309-118LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 90309-118LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K1316
|
Newark | Minitek Hdr Ver Pol&lat/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 90309-118LF RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now | |
DISTI #
2266-90309-118LF-ND
|
DigiKey | CONN HEADER VERT 18POS 2MM Min Qty: 47 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
582 In Stock |
|
$1.6400 / $1.6800 | Buy Now | |
DISTI #
90309-118LF-ND
|
DigiKey | CONN HEADER VERT 18POS 2MM Min Qty: 47 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5470 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
582 Partner Stock |
|
$1.5200 / $1.8600 | Buy Now | ||
DISTI #
90309-118LF
|
IBS Electronics | Minitek 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 18 Positions Min Qty: 47 Package Multiple: 1 | 0 |
|
$1.9720 / $2.0230 | Buy Now | |
DISTI #
C1S227402773732
|
Chip1Stop | Connector Headers and PCB Receptacles | 582 |
|
$1.6800 / $1.7500 | Buy Now | |
Master Electronics | RoHS: Compliant |
582 Partner Stock |
|
$1.5200 / $1.8600 | Buy Now |
CAD Models for 90309-118LF by Amphenol Communications Solutions
Part Data Attributes for 90309-118LF by Amphenol Communications Solutions
90309-118LF
Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|
Want to compare parts?
-
90309-118LFAmphenol Communications SolutionsVS
-