Datasheets
90309-112TLF by:

Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT

Part Details for 90309-112TLF by Amphenol FCi

Overview of 90309-112TLF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
90309-712LF Amphenol Communications Solutions Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 12 Positions
90309-112LF Amphenol Communications Solutions Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 12 Positions
90309-008LF Amphenol Communications Solutions Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 8 Positions

Part Details for 90309-112TLF

90309-112TLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

90309-112TLF Part Data Attributes

90309-112TLF Amphenol FCi
Buy Now Datasheet
Compare Parts:
90309-112TLF Amphenol FCi Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.24 inch
Body Depth 0.22 inch
Body Length 0.472 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color CREAM
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Length 0.122 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 12
UL Flammability Code 94V-0

Alternate Parts for 90309-112TLF

This table gives cross-reference parts and alternative options found for 90309-112TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90309-112TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
90309-712 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 90309-112TLF vs 90309-712
90309-912 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 90309-112TLF vs 90309-912
90309-912TLF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 90309-112TLF vs 90309-912TLF
90309-512 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Cream Insulator, Receptacle Amphenol FCi 90309-112TLF vs 90309-512
90309-112T Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, Amphenol Communications Solutions 90309-112TLF vs 90309-112T
90309-512T Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 90309-112TLF vs 90309-512T
90309-512TLF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 90309-112TLF vs 90309-512TLF
90309-012LF Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 12 Positions Amphenol Communications Solutions 90309-112TLF vs 90309-012LF
90309-312 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle Amphenol FCi 90309-112TLF vs 90309-312
90309-112T Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle Amphenol FCi 90309-112TLF vs 90309-112T
Part Number Description Manufacturer Compare
90309-312TLF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 90309-112TLF vs 90309-312TLF
90309-512LF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 90309-112TLF vs 90309-512LF
90309-712 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 90309-112TLF vs 90309-712
90309-112TLF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 90309-112TLF vs 90309-112TLF
90309-012LF Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 12 Positions Amphenol Communications Solutions 90309-112TLF vs 90309-012LF
90309-612LF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 90309-112TLF vs 90309-612LF
90309-912T Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 90309-112TLF vs 90309-912T
90309-112LF Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 12 Positions Amphenol Communications Solutions 90309-112TLF vs 90309-112LF
90309-912TLF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 90309-112TLF vs 90309-912TLF
90309-312 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle Amphenol FCi 90309-112TLF vs 90309-312

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90309-112TLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90309-112TLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 90309-112TLF would you like to use for your alert(s)?
  • Please alert me when 90309-112TLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90309-112TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90309-112TLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90309-112TLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90309-112TLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90309-112TLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: