Part Details for 90309-034LF by Amphenol Communications Solutions
Overview of 90309-034LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90309-034LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 34 Positions | |
90309-712LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 12 Positions | |
90309-112LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 12 Positions |
Price & Stock for 90309-034LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K1310
|
Newark | Conn, Header, 34Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Contact Termination Type:Through Hole Straight, Product Range:Minitek 90309 Series Rohs Compliant: Yes |Amphenol Communications Solutions 90309-034LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.4240 | Buy Now |
DISTI #
609-90309-034LF-ND
|
DigiKey | CONN HEADER VERT 34POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
148 In Stock |
|
$1.0800 / $2.4700 | Buy Now |
|
Future Electronics | 34 POS 2mm Solder ST Thru-Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.2800 / $1.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1800 Partner Stock |
|
$1.2500 / $2.7500 | Buy Now |
DISTI #
90309-034LF
|
IBS Electronics | Minitek 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 34 Positions Min Qty: 50 Package Multiple: 1 | 0 |
|
$1.6830 / $1.8190 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1800 Partner Stock |
|
$1.2500 / $2.7500 | Buy Now |
Part Details for 90309-034LF
90309-034LF CAD Models
90309-034LF Part Data Attributes
|
90309-034LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
90309-034LF
Amphenol Communications Solutions
Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 34 Positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 34 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.24 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90309-034LF
This table gives cross-reference parts and alternative options found for 90309-034LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90309-034LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90309-034LF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 90309-034LF vs 90309-034LF |