Part Details for 9030-9023-019 by Radiall
Overview of 9030-9023-019 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 9030-9023-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9030-9023-019-ND
|
DigiKey | SMA / STRAIGHT JACK FEMALE CRIMP Min Qty: 25 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9052 | Buy Now |
DISTI #
9030-9023-019
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CRIMP TYPE FOR 2.6/50 D CABLE PASSIVATED NON-CAPTIVE CONTACT - Bulk (Alt: 9030-9023-019) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9732 / $27.4932 | Buy Now |
DISTI #
501-9030-9023-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA/STR JACK FEMALE CRIMP TYPE FOR 2.6/50 D CABLE PASSIVATED NON-CAPTIVE CONTACT RoHS: Compliant | 0 |
|
$22.3600 / $28.5200 | Order Now |
DISTI #
9030-9023-019
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CRIMP TYPE FOR 2.6/50 D CABLE PASSIVATED NON-CAPTIVE CONTACT - Bulk (Alt: 9030-9023-019) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9732 / $27.4932 | Buy Now |
DISTI #
9030-9023-019
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9030-9023-019
9030-9023-019 CAD Models
9030-9023-019 Part Data Attributes:
|
9030-9023-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
9030-9023-019
Radiall
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.45 inch | |
Body/Shell Style | JACK | |
Cable Types | RD-316 | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |