Part Details for 9030-9023-003 by Radiall
Overview of 9030-9023-003 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 9030-9023-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9030-9023-003-ND
|
DigiKey | SMA / STRAIGHT JACK FEMALE CRIMP Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1520 | Buy Now |
DISTI #
9030-9023-003
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CRIMP TYPE FOR 2.6/50 S CABLE PASSIVATED NON-CAPTIVE CONTACT - Bulk (Alt: 9030-9023-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6600 / $25.4772 | Buy Now |
DISTI #
501-9030-9023-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA/STR JACK FEMALE CRIMP TYPE FOR 2.6/50 S CABLE PASSIVATED NON-CAPTIVE CONTACT RoHS: Compliant | 0 |
|
$20.7200 / $26.4200 | Order Now |
DISTI #
9030-9023-003
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CRIMP TYPE FOR 2.6/50 S CABLE PASSIVATED NON-CAPTIVE CONTACT - Bulk (Alt: 9030-9023-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6600 / $25.4772 | Buy Now |
DISTI #
9030-9023-003
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9030-9023-003
9030-9023-003 CAD Models
9030-9023-003 Part Data Attributes:
|
9030-9023-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
9030-9023-003
Radiall
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG174; RG179; RG316 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.4 |
Alternate Parts for 9030-9023-003
This table gives cross-reference parts and alternative options found for 9030-9023-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9030-9023-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221169-2 | CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP, JACK | TE Connectivity | 9030-9023-003 vs 221169-2 |
2834-7388-02 | RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack, | MACOM | 9030-9023-003 vs 2834-7388-02 |
221169-2 | PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP, JACK | TE's AMP | 9030-9023-003 vs 221169-2 |
39JS104-2 | RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack | Carlisle Interconnect Technologies | 9030-9023-003 vs 39JS104-2 |