Part Details for 903 by Switchcraft Conxall
Overview of 903 by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button SPDT Round Button 0.25A 30VA Momentary Contact Solder Panel Mount | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 903
903 CAD Models
903 Part Data Attributes
|
903
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
903
Switchcraft Conxall
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.172 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LOCKWASHERS | |
Body Height | 11.5 mm | |
Body Length or Diameter | 13.5 mm | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 0.25A@120VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Function | ON-(ON) | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
Housing Material | COPPER ALLOY | |
Illumination | NON-ILLUMINATED | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.328 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |