There are no models available for this part yet.
Overview of 903-NM291P-51A by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 903-NM291P-51A by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
903-NM291P-51A
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Solder/Crimp RA Cable Mount Gold - Bag (Alt: 903-NM291P-51A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$14.5162 | Buy Now | |
DISTI #
523-903-NM291P-51A
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB R/A PLUG RG-178 RoHS: Compliant | 97 |
|
$17.6300 / $21.8200 | Buy Now | |
Quest Components | 64 |
|
$21.6376 / $25.4560 | Buy Now | |||
DISTI #
903-NM291P-51A
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$15.7000 | Buy Now | |
DISTI #
C1S116736848596
|
Chip1Stop | Connector Other | 100 |
|
$16.9000 / $19.7000 | Buy Now |
CAD Models for 903-NM291P-51A by Amphenol Corporation
Part Data Attributes for 903-NM291P-51A by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPLICABLE CABLES:RG-196/U
|
Body Depth
|
0.523 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
RG-196/U
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
COAX
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUORO ETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
4 GHz
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
BRONZE
|
Shell Material
|
BERYLLIUM COPPER
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
VSWR
|
1.5
|