Part Details for 903-630 by Bivar Inc
Overview of 903-630 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9090
|
Newark | Nylon Tubular, 0.630 In. Length, 0.156 Od, 0.047 Id, White/Bag |Bivar 903-630 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1180 | Buy Now |
DISTI #
903-630-ND
|
DigiKey | ROUND SPACER NYLON 16MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0782 | Buy Now |
DISTI #
749-903-630
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .63 in Nylon White RoHS: Compliant | 2990 |
|
$0.0730 / $0.2100 | Buy Now |
DISTI #
70530084
|
RS | Nylon Tubular, 0.630 in. Length, 0.156 OD, 0.047 ID, White | Bivar Inc. 903-630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1820 / $0.2020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0947 | Buy Now |
Part Details for 903-630
903-630 CAD Models
903-630 Part Data Attributes
|
903-630
Bivar Inc
Buy Now
|
Compare Parts:
903-630
Bivar Inc
|
Samacsys Manufacturer | Bivar |