Part Details for 903-581J-71P by Amphenol RF
Overview of 903-581J-71P by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-581J-71P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M6808
|
Newark | Connector, Smb, Jack, 75 Ohm, Pcb, Connector Type:Smb Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Brass, Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 903-581J-71P Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 | Buy Now |
DISTI #
903-581J-71P-ND
|
DigiKey | CONN MINI SMB JACK STR 75OHM PCB Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8333 | Buy Now |
DISTI #
70142378
|
RS | Connector, RF, MiniSMB, Straight, PCB Jack, 75 Ohm, Gold | Amphenol RF 903-581J-71P RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4100 / $11.7700 | RFQ |
DISTI #
AMR903-581J-71P
|
Heilind Electronics | MINI-SMB PCB THROUGH HOLE STRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector Mini-SMB Straight PCB Jack 75 Ohm RoHS: Compliant | 0 |
|
$8.5700 / $19.6400 | Buy Now |
DISTI #
903-581J-71P
|
TME | Socket, Mini SMB, male, straight, 75Ω, THT, on PCBs, PTFE, -65÷165°C Min Qty: 1 | 0 |
|
$9.9600 / $14.3000 | RFQ |
DISTI #
AMR903-581J-71P
|
Interstate Connecting Components | MINI-SMB PCB THROUGH HOLE STRA | 0 |
|
Buy Now | |
DISTI #
57559.1
|
TestEquity LLC | Amphenol RF 903-581J-71P RF Mini-SMB Connector, PCB Through Hole, Straight, Jack, 75 Ohm | 0 |
|
$11.4600 | Buy Now |