Part Details for 903-578P-51S by Amphenol Corporation
Overview of 903-578P-51S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK2578PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour RESEDA GREEN,PLUG MODULE and ROHS COMPLIANT | |
HM2DK3578PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour RASPERRY RED,PLUG MODULE and ROHS COMPLIANT |
Price & Stock for 903-578P-51S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-903-578P-51S
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLUG RG 178 CABLE | 0 |
|
$10.1400 / $11.8900 | Order Now |
Part Details for 903-578P-51S
903-578P-51S CAD Models
903-578P-51S Part Data Attributes
|
903-578P-51S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
903-578P-51S
Amphenol Corporation
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ, VSWR MAX AT 10 GHZ, APPLICABLE CABLE: RG-178 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.5 |