Part Details for 903-512J-71P by Amphenol Corporation
Results Overview of 903-512J-71P by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
903-512J-71P Information
903-512J-71P by Amphenol Corporation is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28C512JI-15 | Rochester Electronics LLC | X28C512 - EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32 | |
X28C512JIZ-12 | Rochester Electronics LLC | X28C512 - EEPROM, 64KX8, 120ns, Parallel |
Price & Stock for 903-512J-71P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903-512J-71P
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 75Ohm Solder ST Thru-Hole Gold - Bag (Alt: 903-512J-71P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$15.9536 / $20.9790 | Buy Now |
DISTI #
523-903-512J-71P
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB75 VT JCK PCB RoHS: Compliant | 122 |
|
$20.8100 / $25.9900 | Buy Now |
|
Bristol Electronics | 487 |
|
RFQ | ||
DISTI #
903-512J-71P
|
TTI | RF Connectors / Coaxial Connectors SMB75 VT JCK PCB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 116 In Stock |
|
$19.4700 / $25.7300 | Buy Now |
DISTI #
903-512J-71P
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
903-512J-71P
|
Avnet Abacus | Conn SMA F 0Hz to 124GHz 75Ohm Solder ST ThruHole Gold (Alt: 903-512J-71P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Connectors | 5 |
|
RFQ |