Part Details for 903-505 by Bivar Inc
Results Overview of 903-505 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
903-505 Information
903-505 by Bivar Inc is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 903-505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9065
|
Newark | Nylon Tubular, 0.505 In. Length, 0.156 Od, 0.047 Id, White/Bag |Bivar 903-505 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 / $0.1250 | Buy Now |
DISTI #
903-505-ND
|
DigiKey | ROUND SPACER NYLON 12.83MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0847 | Buy Now |
DISTI #
749-903-505
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .505 in Nylon White RoHS: Compliant | 0 |
|
$0.0760 / $0.1900 | Order Now |
DISTI #
70530059
|
RS | Nylon Tubular, 0.505 in. Length, 0.156 OD, 0.047 ID, White | Bivar Inc. 903-505 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 / $0.0950 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.1000 / $0.1047 | Buy Now |