There are no models available for this part yet.
Overview of 903-500 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 903-500 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45J3944
|
Newark | Nylon Tubular, 0.500 In. Length, 0.156 Od, 0.047 Id, White/Bag |Bivar 903-500 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 / $0.1130 | Buy Now | |
DISTI #
903-500-ND
|
DigiKey | ROUND SPACER NYLON 1/2" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
999 In Stock |
|
$0.0745 / $0.1700 | Buy Now | |
DISTI #
749-903500
|
Mouser Electronics | Standoffs & Spacers WH Nylon Tubular 0.5"Lx0.156"OD RoHS: Compliant | 4063 |
|
$0.0680 / $0.1500 | Buy Now | |
Future Electronics | Standoffs Spacers WH Nylon Tubular 0.5Lx0.156OD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0907 | Buy Now | ||
Quest Components | 2400 |
|
$0.1656 / $0.5520 | Buy Now |
CAD Models for 903-500 by Bivar Inc
Part Data Attributes for 903-500 by Bivar Inc
903-500
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
903-500Bivar IncVS
-