-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
49C410P | Renesas Electronics Corporation | 16 BIT SEQUENCER | |
10135314-10PLF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, with right guide, Right Angle Receptacle, small press-fit. | |
10135284-10PLF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, with right guide, Vertical Header, small press-fit, 2 side plating, without cover. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F9594
|
Newark | Rf/Coaxial, Smb Plug, Straight, 50 Ohm, Though Hole, Connector Type:Smb Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copperrohs Compliant: Yes |Amphenol Rf 903-410P-53P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4.4800 | Buy Now |
DISTI #
ARF1719-ND
|
DigiKey | CONN SMB PLUG STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$17.4698 / $33.6400 | Buy Now |
DISTI #
70142775
|
RS | Receptacle, SMB, 50 Ohms, Gold, Brass, Quick Connect/Disconnect, Solder Cup | Amphenol RF 903-410P-53P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0500 / $22.5600 | RFQ |
DISTI #
AMR903-410P-53P
|
Heilind Electronics | SMB PCB INTERCONNECT | Americas - 0 in Stock |
|
$20.4219 / $20.7344 | Buy Now |
|
Onlinecomponents.com | RF Connector SMB Straight PCB Plug Through Hole Slide-On 50 Ohm RoHS: Compliant |
591 In Stock 433 On Order 101 Factory Stock |
|
$11.1900 / $22.0800 | Buy Now |
DISTI #
83644942
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole PL Gold Min Qty: 3 Package Multiple: 1 Date Code: 2250 | Americas - 573 |
|
$15.0237 / $30.1463 | Buy Now |
DISTI #
903-410P-53P
|
TME | Connector: SMB, socket, female, straight, 50Ω, SMT, for cable, PTFE Min Qty: 1 | 0 |
|
$19.0300 / $27.1800 | RFQ |
DISTI #
AMR903-410P-53P
|
Interstate Connecting Components | SMB PCB INTERCONNECT | 0 |
|
$20.4219 / $20.7344 | Buy Now |
|
Powell Electronics | SMB Straight PCB Plug 50 Ohm Through Hol Min Qty: 100 | 67 |
|
$11.5900 / $18.9600 | Buy Now |
|
Master Electronics | RF Connector SMB Straight PCB Plug Through Hole Slide-On 50 Ohm RoHS: Compliant |
591 In Stock 433 On Order 101 Factory Stock |
|
$11.1900 / $22.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy