Part Details for 903-375 by Bivar Inc
Overview of 903-375 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5689
|
Newark | Nylon Tubular, 0.375 In. Length, 0.156 Od, 0.047 Id, White/Bag |Bivar 903-375 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 / $0.0900 | Buy Now |
DISTI #
903-375-ND
|
DigiKey | ROUND SPACER NYLON 3/8" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
3898 In Stock |
|
$0.0509 / $0.1100 | Buy Now |
DISTI #
749-903-375
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .375 in Nylon White RoHS: Compliant | 3743 |
|
$0.0470 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0640 | Buy Now |
|
Bisco Industries | 519 |
|
Buy Now | ||
DISTI #
53830843
|
Verical | Spacer Round 1.2mm-ID 4mm-OD 9.525mm-LG Nylon ASTM D4066 PA225 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 300 |
|
$29.2113 | Buy Now |
DISTI #
66755872
|
Verical | Spacer Round 1.2mm-ID 4mm-OD 9.525mm-LG Nylon ASTM D4066 PA225 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 219 |
|
$29.2113 | Buy Now |
Part Details for 903-375
903-375 CAD Models
903-375 Part Data Attributes
|
903-375
Bivar Inc
Buy Now
|
Compare Parts:
903-375
Bivar Inc
|
Samacsys Manufacturer | Bivar |