Part Details for 903-362P-52A1 by Amphenol Corporation
Overview of 903-362P-52A1 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-362P-52A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-903-362P-52A1
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A RECPT RG 316 RoHS: Compliant | 0 |
|
$49.9300 | Order Now |
Part Details for 903-362P-52A1
903-362P-52A1 CAD Models
903-362P-52A1 Part Data Attributes:
|
903-362P-52A1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
903-362P-52A1
Amphenol Corporation
RF SMC Connector, Female, Cable Mount, Crimp Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | FREQUENCY UPTO 10 GHZ, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.6 |
Alternate Parts for 903-362P-52A1
This table gives cross-reference parts and alternative options found for 903-362P-52A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 903-362P-52A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51753-9 | CONNECTOR, CABLE TERMINATED, FEMALE, SMC CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT | TE Connectivity | 903-362P-52A1 vs 51753-9 |