Part Details for 903-289P-51A2 by Amphenol Corporation
Overview of 903-289P-51A2 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 903-289P-51A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903-289P-51A2
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold - Bag (Alt: 903-289P-51A2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.6875 / $5.9520 | Buy Now |
DISTI #
903-289P-51A2
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold - Bag (Alt: 903-289P-51A2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-903-289P-51A2
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A PLG 316DS GLD RoHS: Compliant | 685 |
|
$4.7200 / $7.2800 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, SMB CONNECTOR, CRIMP SOLDER, PLUG | 9 |
|
$6.8805 / $9.3825 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE, SMB CONNECTOR, CRIMP SOLDER, PLUG | 3 |
|
$9.2400 / $12.6000 | Buy Now |
DISTI #
903-289P-51A2
|
TTI | RF Connectors / Coaxial Connectors R/A PLG 316DS GLD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1505 In Stock |
|
$4.1500 / $6.3600 | Buy Now |
DISTI #
903-289P-51A2
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
903-289P-51A2
|
Avnet Abacus | Conn SMB PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold (Alt: 903-289P-51A2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
903-289P-51A2
|
Avnet Asia | Conn SMB PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold (Alt: 903-289P-51A2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 903-289P-51A2
903-289P-51A2 CAD Models
903-289P-51A2 Part Data Attributes
|
903-289P-51A2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
903-289P-51A2
Amphenol Corporation
RF SMB Connector, Female, Cable Mount, Crimp Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG-188/U; RG-316/U, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.51 |
Alternate Parts for 903-289P-51A2
This table gives cross-reference parts and alternative options found for 903-289P-51A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 903-289P-51A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
903-289P-51A | RF SMB Connector, Female, Cable Mount, Solder Terminal, Plug | Amphenol Corporation | 903-289P-51A2 vs 903-289P-51A |
131-1403-101 | RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug, | Johnson Components | 903-289P-51A2 vs 131-1403-101 |
32P108-2 | RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug | Amphenol FCi | 903-289P-51A2 vs 32P108-2 |