Part Details for 903-288P-52A by Amphenol RF
Overview of 903-288P-52A by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-288P-52A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1359
|
Newark | Rf/Coaxial Smc Plug R/A 50 Ohm Crimp/Sldr, Connector Type:Smc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg179, Rg187, Rg188, Rg316, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 903-288P-52A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9800 / $37.7500 | Buy Now |
DISTI #
ARF1793-ND
|
DigiKey | CONN SMC PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
379 In Stock |
|
$24.6368 / $33.2700 | Buy Now |
DISTI #
70142776
|
RS | Connector rf coaxial smc angle plug braid crimp/solder for rg/u 174 179 187 188 | Amphenol RF 903-288P-52A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 105 |
|
$33.0300 / $42.9000 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMR903-288P-52A
|
Heilind Electronics | SMC PLUG | Americas - 0 in Stock |
|
$32.7656 / $36.0953 | Buy Now |
|
Onlinecomponents.com | RF Connector SMC Right Angle Crimp Plug for RG-316 RG-188 RG-174 50 Ohm RoHS: Compliant |
111 In Stock |
|
$26.7800 / $38.3800 | Buy Now |
DISTI #
903-288P-52A
|
TME | Plug, SMC, female, angled 90°, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$32.7300 / $46.7600 | RFQ |
DISTI #
AMR903-288P-52A
|
Interstate Connecting Components | SMC PLUG | 0 |
|
$32.7656 / $36.0953 | Buy Now |
|
Master Electronics | RF Connector SMC Right Angle Crimp Plug for RG-316 RG-188 RG-174 50 Ohm RoHS: Compliant |
111 In Stock |
|
$26.7800 / $38.3800 | Buy Now |
DISTI #
57522.1
|
TestEquity LLC | Amphenol RF 903-288P-52A RF SMC Connector, Right Angle, Crimp, Plug, 50 Ohm | 0 |
|
$32.4600 | Buy Now |