-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910016CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers | |
HSP50016JC-52 | Renesas Electronics Corporation | Digital Down Converter |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90298-0016
Molex
Buy Now
Datasheet
|
Compare Parts:
90298-0016
Molex
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED, STAGGERED CONFIGURATION | |
Body Breadth | 0.346 inch | |
Body Depth | 0.72 inch | |
Body Length | 1.764 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.7592 mm | |
Plating Thickness | 197u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .834 N |
This table gives cross-reference parts and alternative options found for 90298-0016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90298-0016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-640453-6 | TE Connectivity | $1.2201 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | 90298-0016 vs 1-640453-6 |
4-641127-6 | TE Connectivity | $2.9400 | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 90298-0016 vs 4-641127-6 |
TMS-116-01-L-S | Samtec Inc | $2.2572 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 90298-0016 vs TMS-116-01-L-S |
4-644456-6 | TE Connectivity | $0.2766 | (4-644456-6) 16P MTA100 HDR ASSY (NARROW) | 90298-0016 vs 4-644456-6 |
1-827313-6 | TE Connectivity | Check for Price | 16P MOD2 STIFT LEI | 90298-0016 vs 1-827313-6 |
1-641214-6 | TE's AMP | Check for Price | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 90298-0016 vs 1-641214-6 |
TMS-116-51-L-S | Samtec Inc | $2.3426 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 90298-0016 vs TMS-116-51-L-S |
75160-156-16 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 90298-0016 vs 75160-156-16 |
TMS-116-55-L-S | Samtec Inc | $2.8537 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 90298-0016 vs TMS-116-55-L-S |
TMS-116-02-L-S | Samtec Inc | $1.8683 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 90298-0016 vs TMS-116-02-L-S |