Part Details for 9028200000 by Weidmüller Interface GmbH & Co. KG
Overview of 9028200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9028200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B175
|
Newark | H70,0/37 Ge |Weidmuller 9028200000 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$31.2900 / $39.3400 | Buy Now |
DISTI #
281-5141-ND
|
DigiKey | CONN FERRULE 2/0AWG YLW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0348 / $2.0000 | Buy Now |
DISTI #
9028200000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Yellow - Bag (Alt: 9028200000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$22.8695 / $26.3456 | Buy Now |
DISTI #
470-9028200000
|
Mouser Electronics | Terminals H70,0/37 GE | 50 |
|
$0.9940 / $1.6100 | Buy Now |
DISTI #
WEI9028200000
|
Heilind Electronics | H70,0/37 GE | Americas - 75 in Stock |
|
$1.1434 / $1.4636 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 2/0AWG - Yellow - O/A L: 37mm-Pin L: 21mm - 25/Pkg RoHS: Compliant | 50 Factory Stock |
|
$0.9590 / $1.4410 | Buy Now |
DISTI #
WEI9028200000
|
Interstate Connecting Components | H70,0/37 GE | 22 |
|
$1.1434 / $1.4636 | Buy Now |
|
Master Electronics | Wire End Ferrule - 2/0AWG - Yellow - O/A L: 37mm-Pin L: 21mm - 25/Pkg RoHS: Compliant | 50 Factory Stock |
|
$0.9590 / $1.4410 | Buy Now |