Part Details for 9027 by Keystone Electronics Corp
Overview of 9027 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3516
|
Newark | Nylon Thru-Hole Spacer Support/Bulk |Keystone 9027 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 / $0.1940 | Buy Now |
DISTI #
36-9027-ND
|
DigiKey | BRD SPT SNAP LOCK SCREW MNT 1/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5373 In Stock |
|
$0.1172 / $0.2700 | Buy Now |
DISTI #
534-9027
|
Mouser Electronics | Standoffs & Spacers THRU HOLE SPACR .125 NYLON UL 94V-0 RoHS: Compliant | 1556 |
|
$0.1160 / $0.2600 | Buy Now |
DISTI #
71280471
|
RS | NYLON THRU-HOLE SPACER SUPPORT | Keystone Electronics 9027 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1190 / $0.1300 | RFQ |
|
Future Electronics | 0.125 (3.18mm) 1/8, Snap Lock Nylon Screw Mount RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1720 / $0.1880 | Buy Now |
DISTI #
KEY9027
|
Heilind Electronics | SPACER | Americas - 66 in Stock |
|
$0.1731 | Buy Now |
DISTI #
KEYS9027
|
TME | PCB distance, polyamide Min Qty: 10 | 0 |
|
$0.1640 / $0.2110 | RFQ |
DISTI #
KEY9027
|
Interstate Connecting Components | SPACER | 22 |
|
$0.1731 | Buy Now |
DISTI #
000000000003917947
|
Sager | Standoffs & Spacers THRU HOLE SPACR .125 NYLON UL 94V-0 Min Qty: 500 | 0 |
|
$0.1051 / $0.1731 | Buy Now |