Part Details for 902667-000 by TE Connectivity
Overview of 902667-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 902667-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 44AM1141-16-MST4-9CS2275 RoHS: Compliant | 0 |
|
$4.6000 / $12.6000 | Buy Now |
DISTI #
82429341
|
Verical | WIRE: INSULATED ELECTRIC CONDUCTOR Of copper not fitted with connectors Min Qty: 100 Package Multiple: 1 | Americas - 3760 |
|
$2.5846 / $8.7876 | Buy Now |
DISTI #
RYC44AM1141-16-MST4-9CS22
|
Interstate Connecting Components | 44AM1141-16-MST4-9CS2275 902667-000, M27500-16ML4T08 | 0 |
|
$5.4478 / $5.5291 | Buy Now |
DISTI #
000000000006400083
|
Sager | Multi-Conductor Cables 44AM1141-16-MST4-9CS2275 Min Qty: 1000 | 0 |
|
$3.7600 / $5.0500 | Buy Now |
|
Master Electronics | 44AM1141-16-MST4-9CS2275 RoHS: Compliant | 0 |
|
$4.6000 / $12.6000 | Buy Now |
Part Details for 902667-000
902667-000 CAD Models
902667-000 Part Data Attributes
|
902667-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
902667-000
TE Connectivity
44AM1141-16-MST4-9CS2275
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |