Part Details for 9026030000 by Weidmüller Interface GmbH & Co. KG
Overview of 9026030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9026030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B169
|
Newark | Ferrule, Crimp, Turquoise, Wire Ferrule Type:Single Wire, Wire Size Awg Max:22Awg, Conductor Area Csa:0.34Mm², Pin Length:6Mm, Insulator Colour:Turquoise, Product Range:-, Overall Length:10Mm, Insulator Material:Pp (Polypropylene) Rohs Compliant: Yes |Weidmuller 9026030000 Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 41 |
|
$22.0500 / $31.9800 | Buy Now |
DISTI #
281-3097-ND
|
DigiKey | CONN FERRULE 22AWG TURQS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1425 In Stock |
|
$0.0604 / $0.1600 | Buy Now |
DISTI #
9026030000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Turquoise - Bag (Alt: 9026030000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$19.7006 / $22.6951 | Buy Now |
DISTI #
470-9026030000
|
Mouser Electronics | Terminals 34/10 TURQUOISE SV PACK OF 500 RoHS: Compliant | 12500 |
|
$0.0460 / $0.0810 | Buy Now |
DISTI #
WEI9026030000
|
Heilind Electronics | H0,34/10 TK SV | Americas - 750 in Stock |
|
$0.0492 / $0.0630 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 22AWG - Turquoise - O/A L: 10mm-Pin L: 6mm - 500 (5 sub-packs)/Pkg RoHS: Compliant |
6500 In Stock 112 Factory Stock |
|
$0.0404 / $0.0694 | Buy Now |
DISTI #
80305849
|
Verical | Ferrule Terminal , Insulated, Straight RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2304 | Americas - 6500 |
|
$0.0805 / $0.0964 | Buy Now |
DISTI #
WEI9026030000
|
Interstate Connecting Components | H0,34/10 TK SV | 250 |
|
$0.0492 / $0.0630 | Buy Now |
DISTI #
9026030000
|
Avnet Abacus | Connector Accessories Wire End Ferrule With Plastic Collars Turquoise (Alt: 9026030000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wire End Ferrule - 22AWG - Turquoise - O/A L: 10mm-Pin L: 6mm - 500 (5 sub-packs)/Pkg RoHS: Compliant |
6500 In Stock 112 Factory Stock |
|
$0.0404 / $0.0694 | Buy Now |