Part Details for 9025800000 by Weidmüller Interface GmbH & Co. KG
Overview of 9025800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9025800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B159
|
Newark | Crimp Tool Set, Connector Kit Type:Terminals & Splices, Kit Contents:Stripping & Crimping Tools, Wire End Ferrules, Product Range:-, For Use With:Weidmuller Wire End Ferrules Rohs Compliant: No |Weidmuller 9025800000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.1100 | Buy Now |
DISTI #
281-5125-ND
|
DigiKey | CRIMP-SET PZ4 STRIPAX Min Qty: 1 Lead time: 4 Weeks Container: Case |
5 In Stock |
|
$322.1204 / $356.6300 | Buy Now |
DISTI #
9025800000
|
Avnet Americas | CRIMP SET 4 -EA - Bulk (Alt: 9025800000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$296.1504 / $350.8243 | Buy Now |
DISTI #
470-9025800000
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP-SET PZ 4 | 3 |
|
$331.1200 / $349.5400 | Buy Now |
|
Onlinecomponents.com | Assortment Crimping Tool RoHS: Compliant |
3 In Stock 8 Factory Stock |
|
$319.8800 / $351.3600 | Buy Now |
|
Master Electronics | Assortment Crimping Tool RoHS: Compliant |
3 In Stock 8 Factory Stock |
|
$319.8800 / $351.3600 | Buy Now |