90228-935LF
Description: Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 90228-935LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
51939-935LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 3ACP 8S Right Angle Header, Solder To Board

CAD Models for 90228-935LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 90228-935LF by Amphenol FCi

90228-935LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NICKEL PALLADIUM GOLD (15) OVER NICKEL
Contact Finish Termination
NICKEL PALLADIUM GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
35
UL Flammability Code
94V-0
Want to compare parts?
  1. 90228-935LF
    Amphenol FCi
    Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 90228-935LF

This table gives cross-reference parts and alternative options found for 90228-935LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90228-935LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
90228-935 Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 90228-935LF vs 90228-935
90228-935 Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 90228-935LF vs 90228-935
Part Number Description Manufacturer Compare
86504-735 Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 90228-935LF vs 86504-735
77311R5AYT35LF Board Connector Amphenol FCi 90228-935LF vs 77311R5AYT35LF
75970-330-35LF Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 90228-935LF vs 75970-330-35LF
87917-935 Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 90228-935LF vs 87917-935
75970-322-35LF Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 90228-935LF vs 75970-322-35LF
75970-880-35LF Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 90228-935LF vs 75970-880-35LF
77311R8ART35LF Board Connector Amphenol FCi 90228-935LF vs 77311R8ART35LF
77311R1AYT35LF Board Connector Amphenol FCi 90228-935LF vs 77311R1AYT35LF
77311RGART35LF Board Connector Amphenol FCi 90228-935LF vs 77311RGART35LF
87231-935LF Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 90228-935LF vs 87231-935LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90228-935LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90228-935LF by Amphenol FCi

  • Please alert me when 90228-935LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90228-935LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90228-935LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90228-935LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90228-935LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90228-935LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: