Part Details for 9021170000 by Weidmüller Interface GmbH & Co. KG
Overview of 9021170000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9021170000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B138
|
Newark | Terminal, Wire Ferrule, 6Awg, White, Wire Ferrule Type:Single Wire, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Pin Length:12Mm, Insulator Colour:White, Product Range:-, Overall Length:22Mm, Terminal Material:Copper Rohs Compliant: Yes |Weidmuller 9021170000 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 0 |
|
$10.7200 / $16.9000 | Buy Now |
DISTI #
281-5117-ND
|
DigiKey | CONN FERRULE 6AWG WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
35 In Stock |
|
$0.1273 / $0.3100 | Buy Now |
DISTI #
470-9021170000
|
Mouser Electronics | Terminals H16,0/22T W | 3000 |
|
$0.1190 / $0.1750 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 6AWG - White - O/A L: 22mm-Pin L: 12mm - 100/Pkg RoHS: Compliant |
6026 In Stock 2000 Factory Stock |
|
$0.0996 / $0.1500 | Buy Now |
DISTI #
80929447
|
Verical | Wire End Ferrule With Plastic Collars White RoHS: Compliant Min Qty: 400 Package Multiple: 100 Date Code: 1722 | Americas - 6000 |
|
$0.1388 / $0.1950 | Buy Now |
DISTI #
9021170000
|
Avnet Abacus | Connector Accessories Wire End Ferrule With Plastic Collars White (Alt: 9021170000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wire End Ferrule - 6AWG - White - O/A L: 22mm-Pin L: 12mm - 100/Pkg RoHS: Compliant |
6026 In Stock 2000 Factory Stock |
|
$0.0996 / $0.1500 | Buy Now |