There are no models available for this part yet.
Overview of 9021150000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9021150000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11B136
|
Newark | H10,0/22T Br |Weidmuller 9021150000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$14.2500 / $19.7500 | Buy Now | |
DISTI #
281-6137-ND
|
DigiKey | CONN FERRULE 7AWG BROWN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
91 In Stock |
|
$0.1403 / $0.3400 | Buy Now | |
DISTI #
9021150000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Brown - Bag (Alt: 9021150000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$10.4168 / $12.0001 | Buy Now | |
DISTI #
470-9021150000
|
Mouser Electronics | Terminals H10,0/22T BR | 800 |
|
$0.1210 / $0.1780 | Buy Now | |
Onlinecomponents.com | Wire End Ferrule - 7AWG - Brown - O/A L: 22mm-Pin L: 12mm - 100/Pkg RoHS: Compliant | 2000 Factory Stock |
|
$0.1060 / $0.1596 | Buy Now | ||
Master Electronics | Wire End Ferrule - 7AWG - Brown - O/A L: 22mm-Pin L: 12mm - 100/Pkg RoHS: Compliant | 2000 Factory Stock |
|
$0.1060 / $0.1596 | Buy Now |
CAD Models for 9021150000 by Weidmüller Interface GmbH & Co. KG
Related Parts for 9021150000
-
DF22-4P-7.92DSAHeaders and Edge Type Connectors
-
TAJD226M025RNJFixed Capacitors
-
KUSBX-BS1N-WTelecom and Datacom Connectors
-
1N4148W-7-FRectifier Diodes
-
LM22679TJ-ADJSwitching Regulator or Controllers
-
MCP6L02T-E/SNOperational Amplifiers
-
CG0603MLU-3.3ENon-linear Resistors
-
SN74LVCC4245APWRBus Driver/Transceivers
-
24LC128T-E/MNYEEPROMs