Part Details for 90211/36-100SF by 3M Interconnect
Results Overview of 90211/36-100SF by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-02111G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 2 Positions, GW Compatible Nylon66, Tray Packing. | |
10127819-0211GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 2 Positions, GW Compatible Nylon66, Tray Packing. | |
88902-113LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 30 Position |
Price & Stock for 90211/36-100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P8869
|
Newark | 80001208745 90211/36 100Sf =36/Cab/Rc/Tpe/Sld/30Awg/.025"/100Sf |3M 90211/36-100SF RoHS: Not Compliant Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,199.6700 / $1,312.3800 | Buy Now |
DISTI #
517-90211/36-100SF
|
Mouser Electronics | Flat Cables 36/CAB/RC/TPE/SLD/ 30AWG/.025"/100'SF | 0 |
|
$1,207.5900 | Order Now |