Part Details for 90211/20 100SF by 3M Interconnect
Results Overview of 90211/20 100SF by 3M Interconnect
- Distributor Offerings: (1 listing)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Not Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| 66902-116LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 16 Positions - 2.54 mm (0.1 in.) . | |
| 10131319-02111G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 2 Positions, GW Compatible Nylon66, Tray Packing. | |
| 10127819-0211GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 2 Positions, GW Compatible Nylon66, Tray Packing. | 
Price & Stock for 90211/20 100SF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                90211/20100SF-ND
                            
                        
                     
                 | 
                DigiKey | CBL RIBN 20COND 0.025 GRAY 100' Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock | 
                     | 
                Buy Now |