-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9021AIIUZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO | |
ISL9021IRUFZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO | |
ISL9021IRURZ-T | Renesas Electronics Corporation | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3510
|
Newark | Nylon Pcb Support/ Bulk |Keystone 9021 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.2000 | Buy Now |
DISTI #
36-9021-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1902 In Stock |
|
$0.1200 / $0.3000 | Buy Now |
DISTI #
534-9021
|
Mouser Electronics | Standoffs & Spacers SUPPORT RoHS: Compliant | 599 |
|
$0.1200 / $0.2800 | Buy Now |
DISTI #
E02:0323_03393852
|
Arrow Electronics | Spacer Lock-In PCB Support 4.6mm-OD 9.525mm-LG Nylon 6/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2104 | Europe - 17 |
|
$0.1092 | Buy Now |
DISTI #
70183019
|
RS | PCB Support, Lock-In, Length .375, Nylon 6/6, UL94V-0 | Keystone Electronics 9021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11613 |
|
$0.2570 / $0.3060 | Buy Now |
|
Future Electronics | Nylon Ø4.57 x 9.52 mm PC Lock In Support Spacer RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1180 / $0.1240 | Buy Now |
|
Bisco Industries | 7063 |
|
Buy Now | ||
DISTI #
KEYS9021
|
TME | PCB distance, polyamide Min Qty: 10 | 0 |
|
$0.1560 / $0.2010 | RFQ |
DISTI #
000000000003917943
|
Sager | Standoffs & Spacers SUPPORT Min Qty: 2500 | 0 |
|
$0.0998 / $0.1083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy