Part Details for 902017405 by AUER Signal GmbH
Overview of 902017405 by AUER Signal GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 902017405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7564
|
Newark | Beacon, Yellow, Steady, 24V Rohs Compliant: Yes |Auer Signal 902017405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$37.2500 / $46.8300 | Buy Now |
DISTI #
4373-902017405-ND
|
DigiKey | COMPLETE UNIT YLW LED STEADY Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$44.7100 | Buy Now |
DISTI #
900-902017405
|
Mouser Electronics | Beacon Accessories ZDC LED steady beacon module 24 V AC/DC yellow RoHS: Compliant | 0 |
|
$42.5600 / $44.7100 | Order Now |
DISTI #
902017405
|
TME | Signaller: lighting, LED, yellow, 24VDC, 24VAC, IP66, Ø40x77mm Min Qty: 1 | 2 |
|
$32.7600 / $36.4000 | Buy Now |