Part Details for 90201/26100 by 3M Interconnect
Overview of 90201/26100 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1190-201KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-201KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1190-201KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 90201/26100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100161554
|
Avnet Americas | Flat Cable 26Conductors 30AWG 30.48m Tinned Copper Gray 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100161554) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$608.4784 / $687.8202 | Buy Now |