Part Details for 90201/100 by 3M Interconnect
Overview of 90201/100 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90201/100
90201/100 CAD Models
90201/100 Part Data Attributes
|
90201/100
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
90201/100
3M Interconnect
Wire And Cable, 100 Conductor(s), 30AWG, 150V, Flat Flexible Cable, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Application | ELECTRONIC EQUIPMENT | |
Approvals | CUL; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Insulator Material | TPE | |
Length | 64.5 mm | |
Number of Conductors | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 150 V | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |