Part Details for 902003 SL005 by Alpha Wire
Results Overview of 902003 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
902003 SL005 Information
902003 SL005 by Alpha Wire is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 902003 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5245
|
Newark | Multicore Cable, 3 Cond, 20Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$36.6200 | Buy Now |
DISTI #
216-902003SL005-ND
|
DigiKey | CABLE 3COND 20AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$94.1122 / $124.7800 | Buy Now |
DISTI #
602-902003-100-SL
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 3 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$94.1100 / $124.7800 | Order Now |
DISTI #
72258604
|
RS | Multiconductor, Flexible, 20AWG, Slate, 100FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 902003 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$122.8400 / $134.9900 | RFQ |