-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1106
|
Newark | Rf Coaxial, Jack, 50 Ohm, Pcb, Connector Type:Microminiature Coaxial Switch, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Rf 902-9224 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1182 |
|
$0.2400 | Buy Now |
DISTI #
71AC1107
|
Newark | Rf Coaxial, Jack, 50 Ohm, Pcb, Connector Type:Microminiature Coaxial Switch, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Rf 902-9224 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9280 | Buy Now |
DISTI #
ARF3195CT-ND
|
DigiKey | RF MICRO-SWITCH PCB STRAIGHT JAC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1570 In Stock |
|
$0.8796 / $1.4200 | Buy Now |
DISTI #
AMR902-9224
|
Heilind Electronics | RF CONNECTOR, RF MICRO-SWITCH | Americas - 0 in Stock |
|
$0.8615 / $1.0159 | Buy Now |
|
Onlinecomponents.com | Conn Coaxial Switch 0Hz to 2.5GHz 50Ohm Solder ST SMD/Thru-Hole Gold Over Nickel T/R RoHS: Compliant | 0 |
|
$0.7800 / $0.9140 | Buy Now |
DISTI #
902-9224
|
TME | Socket, coaxial, female, straight, 50Ω, SMT, on PCBs, -30÷85°C Min Qty: 1 | 0 |
|
$0.9200 / $1.3000 | RFQ |
DISTI #
AMR902-9224
|
Interstate Connecting Components | RF CONNECTOR, RF MICRO-SWITCH | 0 |
|
$0.8615 / $1.0159 | Buy Now |
|
Powell Electronics | RF Micro-Switch PCB 50 Ohm Min Qty: 1200 | 3959 |
|
$0.8000 / $0.9100 | Buy Now |
DISTI #
57514.1
|
TestEquity LLC | Amphenol RF 902-9224 RF Connector, RF Switch, Straight, Jack, PCB, Surface Mount, 50 Ohm | 0 |
|
$0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy